2917 Tantalum Capacitors - Polymer

Results: 4,221
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 86In Stock
500Expected 10/6/2027
Cut Tape
$4.60
$3.18
$2.68
$2.45
Reel
$2.15
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 109In Stock
1,000Expected 4/3/2027
Cut Tape
$3.54
$2.46
$2.07
$1.86
Reel
$1.62
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 897In Stock
2,000Expected 29/10/2026
Cut Tape
$2.82
$1.99
$1.70
$1.48
Reel
$1.29
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 261In Stock
500Expected 29/4/2027
Cut Tape
$3.75
$2.56
$2.07
$1.93
Reel
$1.70
Min.: 1
Mult.: 1
: 500
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 423In Stock
500Expected 6/11/2026
Cut Tape
$6.84
$4.92
$4.27
$3.77
Reel
$3.36
Min.: 1
Mult.: 1
: 500
15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm 252In Stock
500Expected 10/6/2027
Cut Tape
$4.05
$2.90
$2.49
$2.19
Reel
$2.05
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm 15In Stock
10,000On Order
Cut Tape
$5.93
$5.32
$4.62
Reel
$4.62
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm 300In Stock
500Expected 9/11/2026
Cut Tape
$3.94
$3.66
$3.54
Reel
$3.54
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=40mOhms 138.6uA 2917 20% 500In Stock
Cut Tape
$3.14
$2.22
$1.90
$1.66
Reel
$1.43
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=50mOhms 138.6uA 2917 20% 500In Stock
Cut Tape
$3.36
$2.33
$1.94
$1.75
Reel
$1.51
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=15mOhm 375In Stock
Cut Tape
$4.12
$3.11
$2.88
$2.48
Reel
$2.38
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi 125In Stock
1,000On Order
Cut Tape
$4.05
$2.77
$2.26
$2.11
Reel
$1.54
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm 84In Stock
500Expected 17/6/2027
Cut Tape
$3.36
$2.38
$2.04
$1.78
Reel
$1.58
$1.41
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin 287In Stock
500Expected 9/11/2026
Cut Tape
$5.47
$3.90
$3.32
$2.94
Reel
$2.62
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm 8In Stock
1,000On Order
Cut Tape
$4.49
$2.83
$2.43
$2.14
Reel
$1.90
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm 200In Stock
Cut Tape
$3.18
$2.24
$1.92
$1.67
Reel
$1.46
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm 53In Stock
Cut Tape
$3.35
$2.37
$2.04
$1.78
Reel
$1.59
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2917 E SR=120mOhm 74In Stock
1,000Expected 18/3/2027
Cut Tape
$4.47
$3.28
$2.86
$2.52
Reel
$2.08
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm 146In Stock
5,500On Order
Cut Tape
$10.73
$7.97
$7.02
$6.27
Reel
$5.89
Min.: 1
Mult.: 1
: 500
4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re 114In Stock
1,500Expected 28/1/2027
Cut Tape
$12.99
$9.68
$8.54
$7.64
Reel
$7.07
Min.: 1
Mult.: 1
: 500
4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm Black Resin 241In Stock
500Expected 6/11/2026
Cut Tape
$5.00
$3.44
$2.82
$2.62
Reel
$2.28
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm Black Resi 242In Stock
500Expected 7/1/2027
Cut Tape
$3.78
$2.64
$2.22
$2.00
Reel
$1.70
Min.: 1
Mult.: 1
: 500
47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm 29In Stock
1,000Expected 25/3/2027
Cut Tape
$3.92
$2.68
$2.15
$2.00
Reel
$1.74
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm 786In Stock
Cut Tape
$4.24
$2.98
$2.52
$2.27
Reel
$1.99
Min.: 1
Mult.: 1
: 500
68 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 136 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm 236In Stock
Cut Tape
$6.98
$5.03
$4.37
$3.85
Reel
$3.33
Min.: 1
Mult.: 1
: 500
68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel