2917 X Case Tantalum Capacitors - Polymer

Results: 1,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$7.19
Min.: 500
Mult.: 500
: 500
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$6.43
Min.: 500
Mult.: 500
: 500
No
1000 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$7.41
Min.: 500
Mult.: 500
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=95mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$27.78
Min.: 500
Mult.: 500
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 95 mOhms 330 uA 4.3 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$7.87
Min.: 500
Mult.: 500
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$11.93
$8.96
$7.77
$7.40
Reel
$7.17
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$7.19
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms
Non-Stocked Lead-Time 55 Weeks
680 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 272 uA 4.3 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$6.95
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=4mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$7.30
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 4 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$12.61
$9.41
$8.31
$7.44
Reel
$6.79
Min.: 1
Mult.: 1
: 500
No
680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$7.24
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=75mOhms
Non-Stocked
Reel
$19.04
Min.: 500
Mult.: 500
: 500
No
10 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 63 uA - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms
Non-Stocked
Reel
$19.69
Min.: 500
Mult.: 500
: 500
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Reel
$19.76
$18.93
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Reel
$20.93
$20.29
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Reel
$21.30
$21.03
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Reel
$22.48
$22.24
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Reel
$23.32
$23.12
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Reel
$24.51
$24.33
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Reel
$20.58
$19.73
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Reel
$21.64
$20.79
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Reel
$22.11
$21.73
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Reel
$23.19
$22.78
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Reel
$24.14
$23.72
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel