2917 7343 Tantalum Capacitors - Polymer

Results: 4,193
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms 1,013In Stock
Min.: 1
Mult.: 1
: 1,000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2912 20% E SR=50mOhms 75In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms 973In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5,995In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 541In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms
1,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1,000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=40mOhms 1,230In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 20% ESR=45mOhms 1,060In Stock
1,000Expected 30/3/2027
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms 20In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 39In Stock
2,500Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms 56In Stock
2,000Expected 20/5/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 30In Stock
43,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms 118In Stock
2,000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

15 uF 63 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms 6In Stock
Min.: 1
Mult.: 1
: 500

18 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms 1In Stock
8,000On Order
Min.: 1
Mult.: 1
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms 64In Stock
35,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 120In Stock
8,500On Order
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm 133In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 89 uA 3.8 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms 9In Stock
2,000Expected 24/6/2027
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 160 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms 350In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 509In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 121In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms 74In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms 214In Stock
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms 81In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel