680 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=25Ohms cross to TCQE687M006R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=50Ohms cross to TCQE687M006R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 50 mohms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF 20% 2917 ES R=10mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF 20% 2917 ES R=12mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 20mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6.9 mm (0.272 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 3500mA 16mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 1060mA 20mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 20 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 1000mA 16mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF 19mohm 10x8mm OSCON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 7.9 mm (0.311 in) 10.3 mm (0.406 in) 10.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC, 680uF, 20mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 12m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

680 uF 2.5 VDC Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 6m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2,500

680 uF 2.5 VDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 7m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

680 uF 2.5 VDC Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 10m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 2.8 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 680uF 20% ESR=7mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 680uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 8.7 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 6 Max.ESR Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 8 Max.ESR Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel