680 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
800Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF ESR=6Ohms cross to TCQD687M002R0006M AEC-Q200
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 680 uF 20 % 6.3 VDC + 125 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 2.5V
500Expected 18/1/2027
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 3V
500Expected 26/10/2026
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
1,000Expected 4/3/2027
Min.: 1
Mult.: 1

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 6.7 mm (0.264 in)
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200
815Expected 1/1/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=16 mOhms 1,000Stock Available
Min.: 500
Mult.: 500

Radial 680 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KYOCERA AVX TCME687M004R0012E
KYOCERA AVX Tantalum Capacitors - Polymer TPM Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 4 VDC Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 680uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 680uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 500
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 0.013 Ohms 16.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 0.013 Ohms 16.8 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 0.013 Ohms 16.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 0.013 Ohms 16.8 mm Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 150 C 10 mOhms 16.8 mm Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 680 uF 20 % 25 VDC + 125 C 18 mOhms 12.8 mm AEC-Q200 Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 680 uF 20 % 25 VDC + 125 C 18 mOhms 12.8 mm Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 35 VDC + 125 C 13 mOhms 16.8 mm Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 250

SMD/SMT 680 uF 20 % 35 VDC + 125 C 13 mOhms 16.8 mm Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.8 SMD High Vibration Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 680 uF 20 % 25 VDC - 40 C + 105 C 18 mOhms 12.8 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1,000

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1,000

Radial 680 uF 20 % 10 VDC - 55 C + 105 C 0.015 Ohms 12 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF 20% 2917 ES R=10mOhms BLK RES Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 4.1 mm Reel