560 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt
57,166On Order
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 2In Stock
600Expected 10/9/2026
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 3.8A 706uA Life2000Hrs ESR=13mOhms 20% +105C Can Non-Stocked
Min.: 1
Mult.: 1
: 800

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 0.013 Ohms 9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 16mohm 1In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 5500h
3,000Expected 5/11/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200
1,500Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200
2,397Expected 2/2/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF ESR=8mOhms Hybrid AEC-Q200 Anti-Vib
7,750On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 16.7 mm (0.657 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2V
3,424Expected 28/10/2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 40 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 1,215In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 3.2A 705uA Life5000Hrs ESR=22mOhms 20% +105C Can
1,560Expected 3/12/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 9.3 mm 6.6 mm (0.26 in) 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0812 20% Life=15K Hours ESR=16mOhms
400Expected 4/2/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms
500Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 105 C 28 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s
987Expected 22/7/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm (0.394 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA
500Expected 12/8/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm (0.394 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35V 560uF 20% ESR=16mOhms Hybrid SMD AEC-Q200
2,400Expected 16/7/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 560uF 20% ESR=16mOhms Hybrid SMD AEC-Q200
2,400Expected 16/7/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 12.4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR=16mOhms 4K Hrs Hybrid AEC-Q200
3,000Expected 2/3/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF SMD 5KHr ESR=22 mOhms
4,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200
2,400Expected 2/3/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 560uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
2,500Expected 9/3/2027
Min.: 1
Mult.: 1

Radial 560 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 11.5 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% 1In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% AEC-Q200 1In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk