560 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 1560mA 14mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 1700mA 12mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 22mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 9mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 560uF 20% 3220mA 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 560uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 3000h Non-Stocked Lead-Time 43 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.2 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 5500h Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 560uF 20% ESR=12mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 560uF 20% ESR=9mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

Radial 560 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 560uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

Radial 560 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 560uF 20%Tol 2V Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 560uF 20% ESR=20mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 560uF 20% SMT V-Chip -55/+105C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR=16mOhms 4K Hrs Hybrid Anti-Vib AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 3,000
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR= 16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4,000
Mult.: 400

Radial 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 9.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=9 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=4.5 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 2917 2KHr 20%ESR=5mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=6 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=9 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=4.5 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel