470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,000
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC SP Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 200
No
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 470 uF 20 % 16 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V Case EE Non-Stocked
Min.: 400
Mult.: 400
: 400
No
470 uF 16 VDC Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 20 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400
No
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
KEMET Tantalum Capacitors - Polymer 470.UF 4.0V Non-Stocked Lead-Time 25 Weeks
Min.: 530
Mult.: 530
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2V 470uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel