470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,001
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 470uF 20% 615In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 139In Stock
2,000Expected 26/8/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 60In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 74In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 656In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
10,897On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon 25PZJ470M10X9
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) AEC-Q200
Chemi-Con APXJ100ARA471MH70G
Chemi-Con Aluminium Organic Polymer Capacitors 93In Stock
1,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD
20,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm
23,988On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 11 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm
31,237On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h
15,500On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm
17,478On Order
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h
19,404Expected 1/6/2027
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer
27,258Expected 4/11/2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
2,608On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C
2,500Expected 14/1/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms
8,783On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10%
3,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 4.5mOhm +20%/-10%
3,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200)
2,968Expected 21/9/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% 352In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 265In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Radial Leaded Low 36In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 3.1A 3.29mA Life2000Hrs ESR=27mOhms 20% +105C Can
6,008Expected 18/9/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 12.5 mm Reel, Cut Tape, MouseReel