470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,001
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=40mOhms 154In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 470uF 2917 20% ESR=6mOhms 324In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm 29In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor 5In Stock
600Expected 19/2/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 369In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe 902In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 627In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 780In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 909In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 396In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 1,245In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 389In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 799In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 840In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 878In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 34 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 105In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 884In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 150 C 32 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 971In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 150 C 17 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 3.2A 2.35mA Life2000Hrs ESR=19mOhms 20% +105C Can 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 0.019 Ohms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 950In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 0.02 Ohms 6 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 1,230In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 20 VDC - 55 C + 125 C 18 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 470uF 20% AEC-Q200 1,004In Stock
4,800Expected 19/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 15 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low 2,226In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 105C 6,005In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel