470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,001
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms 1,375In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 5KHr ESR=18 mOhms 3,958In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms 3,255In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms 3,674In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 1,999In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms 2,757In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF SMD 2KHr ESR=20 mOhms 3,310In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF SMD 2KHr ESR=16 mOhms 2,994In Stock
12,000Expected 18/1/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 7.5 mm (0.295 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=16 mOhms 945In Stock
2,400Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF SMD 2KHr ESR=17 mOhms 4,585In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 12 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms 4,932In Stock
11,200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 2,070In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 15In Stock
4,800On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 29In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 150 C 18 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 60In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 150 C 18 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 10In Stock
1,500Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 1KHr ESR=9 mOhms 552In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 1KHr ESR=9 mOhms 154In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms 23In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=45mOhms 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 876In Stock
2,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms 551In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms 397In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm 5In Stock
18,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms 956In Stock
1,000Expected 4/3/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel