47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=80mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7,500
Mult.: 2,500
: 2,500

47 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=120mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

SMD/SMT 47 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

47 uF 16 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 11.5 mm 12.5 mm 6.15 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% ESR 70 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 11 mm 12.5 mm 5.95 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% 9 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 11.5 mm 12.5 mm 6.15 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=120mOhm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 120 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1210 ESR=80mOhm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=80mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 7,500
Mult.: 2,500
: 2,500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm Black Resin Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=60ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 125C 4000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.8 mm (0.425 in) Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
: 10,800

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
: 10,800

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer T51B476M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 70mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 100mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel