330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,369
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 11,509In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200 2,448In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 470In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=5mOhms 500In Stock
500Expected 14/1/2027
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms 300In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms 192In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 10 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 1,575In Stock
1,000Expected 25/9/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 2,943In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 0.015 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 1,190In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 0.02 Ohms 10 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 660uA Life5000Hrs ESR=22mOhms 20% +105C Can 1,838In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 0.022 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 330uF 3.3mA Life5000Hrs ESR=22mOhms 20% +105C Can 2,360In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 50 VDC - 55 C + 105 C 0.022 Ohms 15 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 1.056mA Life5000Hrs ESR=22mOhms 20% +105C Can 2,824In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=25Ohms Blk Resin 800In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 330 uF 20 % 10 VDC + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6,994In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 344In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 121In Stock
1,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h Anti-V type AEC-Q200 728In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 929In Stock
Min.: 1
Mult.: 1
: 800

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 23 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 330uF 20% THT Radial -55/+105C 678In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 330uF 20% SMT V-Chip -55/+105C 702In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 330uF 25VDC SMD ESR=27mOhms AEC-Q200 2,308In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=35mOhm Black Resi 469In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=25mOhms 330uA 2917 20% 2,358In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm 2,230In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel