330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,369
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 5,950In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1,630In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 268In Stock
1,000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,449In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,000In Stock
1,000Expected 3/1/2028
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,600In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55 /125C ESR=27mOhms AEC-Q200 3,511In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 10,008In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=27mOhms 20% +105C Can 21,728In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 0.027 Ohms 5 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can 20,494In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 0.016 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1.65mA Life5000Hrs ESR=22mOhms 20% +105C Can 10,027In Stock
Min.: 1
Mult.: 1
: 950

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 11 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6,928In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1,444In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=20mOhms 3528-12 20% 5,900In Stock
Min.: 1
Mult.: 1
: 3,000

330 uF 20 % 2.5 VDC + 105 C 20 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 2,427In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms 38,912In Stock
62,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 9,413In Stock
13,000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% 3,500In Stock
5,000Expected 1/2/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 16,099In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 3,338In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 1,787In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 1,939In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 6,998In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 3,419In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape