330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,349
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR 13In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 8 Max.ESR 54In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 86In Stock
500Expected 14/1/2028
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR 74In Stock
15,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 35 Max. ESR 42In Stock
1,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR 723In Stock
1,000Expected 5/5/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 7 Max. ESR 9In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 8 Max.ESR 20In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% 526In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR 35In Stock
500Expected 29/3/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 45 Max. ESR 442In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 50 Max. ESR 690In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 25 Max. ESR 583In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 40 Max. ESR 75In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 50 Max. ESR 748In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 18 Max.ESR 180In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR 447In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case V ESR-25mOhms 664In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=6 mOhms 450In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=6 mOhms 598In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=10 mOhms 300In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=10 mOhms 15In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=15 mOhms 6In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 46In Stock
10,000On Order
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=20 mOhms 347In Stock
16,000Expected 2/3/2027
Min.: 1
Mult.: 1
Max.: 2,000

Radial 330 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 16 mm (0.63 in) Bulk