330 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,349
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG HiRip/LoESR AEC-Q200 7In Stock
2,000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 11.7 mm (0.461 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 23In Stock
500Expected 5/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt AEC-Q200 1,165In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 219In Stock
500Expected 11/1/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 244In Stock
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 5In Stock
500Expected 7/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 923In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD 60In Stock
27,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 10In Stock
1,600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330UF 25V ESR=16 557In Stock
1,000Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 197In Stock
2,800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA 157In Stock
2,000Expected 26/4/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm 1,650In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 330uF 20% 30mOhm 1400mA 681In Stock
7,500Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 330uF 20% ESR=15mOhms 939In Stock
Min.: 1
Mult.: 1
: 800

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 330uF 20% ESR=12mOhms 739In Stock
800Expected 28/8/2026
Min.: 1
Mult.: 1
: 800

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 330uF 20% ESR=20mOhms 465In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 330uF 20% ESR=9mOhms 432In Stock
Min.: 1
Mult.: 1
: 800

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 330uF 20% ESR=8mOhms 585In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 330uF 20% ESR=10mOhms 518In Stock
2,400Expected 5/2/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 330uF 20% ESR=20mOhms 2,353In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 330uF 20% ESR=20mOhms 511In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,041In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 55mohms maxESR 198In Stock
1,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5 volts 20% B Case 35 Max. ESR 2,873In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel