330 uF 7343 Tantalum Capacitors - Polymer

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6V 330uF 2917 20% ESR=10mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 10% ESR=15mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
330 uF 10 VDC SMD/SMT 10 % 2917 15 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 10% ESR=15mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
330 uF 10 VDC SMD/SMT 10 % 2917 15 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel