330 uF 7343 Tantalum Capacitors - Polymer

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T545 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 330uf, 7.3x4.3x2.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 330uF 40mohm 734338 POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF ESR=25Ohms cross to TCQD337M004S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=50Ohms cross to TCQE337M010R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 50 mohms 330 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
: 200
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400
No
330 uF 16 VDC SMD/SMT 2917 528 uA 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 337uF 16volts 20% 25 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 400
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel