330 uF 7343 Tantalum Capacitors - Polymer

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 330.UF 2.5V Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 45 mOhms 82.5 uA 1.8 mm - 55 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 3 VDC SMD/SMT 20 % 2917 9 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 3 VDC SMD/SMT 20 % 2917 12 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 330uF 2912 20% ESR=50mOhms Non-Stocked Lead-Time 51 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel