33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 80V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 125C 4000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10,800
Mult.: 10,800
: 10,800

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) 8 mm (0.315 in) 11.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 10.8 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC, 33uF, 200mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD 4000h AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Hi Temp AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 145 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63v 33uf 145degC Anti-Vibe AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 145 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 33uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
: 600

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 33uF 20% ESR=50mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 33uF 20% THT Radial -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

Radial 33 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 9 mm Ammo Pack
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 2.5volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 2.5 VDC - 55 C + 105 C 180 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 2.5 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% B Case 80 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% B Case 70 Max. ESR Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 80 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel