33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Black Resi Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

33 uF 25 VDC Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1,500

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 0.06 Ohms 8 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

33 uF 25 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7,500
Mult.: 2,500
: 2,500

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer TCJ Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,500

33 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2924 ES R=70mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 1,600
Mult.: 400
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer TCJ Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

33 uF 25 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4.1 mm Reel