33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=72 1,686In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 72 mOhms 6.6 mm (0.26 in) 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms 712In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1,988In Stock
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 46In Stock
4,500Expected 1/9/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 790In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1,071In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 240In Stock
1,800Expected 1/2/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 244In Stock
900On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 535In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 622In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 1,270In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 520In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 1,082In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 135 C 45 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 33uF AEC-Q200 258In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 94In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 16V 20% AEC-Q200 626In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 33uf 20% chip type, polymer, long life. 727In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 33uF 50 Volts 20% AEC-Q200 379In Stock
500Expected 8/1/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 49 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 500In Stock
500Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 31 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 33uF 20% 747In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 10 VDC - 55 C + 105 C 49 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 16 Volts 20% 1,881In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 33 uF 20 % 16 VDC - 55 C + 105 C 49 mOhms 7 mm (0.276 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 33uF 20% 1,720In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 20 VDC - 55 C + 105 C 49 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 20 Volts 20% 927In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 33 uF 20 % 20 VDC - 55 C + 105 C 49 mOhms 10 mm (0.394 in) Reel, Cut Tape