33 uF Bulk Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Lelon Aluminium Organic Polymer Capacitors 25V 33uF 20% Rad Polymer 8x11.5 Non-Stocked
Min.: 20,000
Mult.: 500

33 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon ORS330M1VBK-1012
Lelon Aluminium Organic Polymer Capacitors 33uF 35 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

33 uF 35 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % - 55 C + 105 C Can ORS Bulk