33 uF 7343 Tantalum Capacitors - Polymer

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5,995In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 557In Stock
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 437In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 652In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4.3 mm - 55 C + 150 C 7343 EE Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 255In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

33 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16volts 33uF ESR 70mohm 25In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm 402In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 15In Stock
4,700On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 12In Stock
Min.: 1
Mult.: 1
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms
22,706On Order
Min.: 1
Mult.: 1
: 500

33 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
88,061On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
2,971Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm
5,000On Order
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin
1,200On Order
Min.: 1
Mult.: 1
: 400

33 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
100Expected 16/10/2026
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
197On Order
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQD336M016R0070E AEC-Q200
2,000On Order
Min.: 1
Mult.: 1
: 500

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 33uF ESR=70Ohms cross to TCQD336M020R0070E AEC-Q200
1,000On Order
Min.: 1
Mult.: 1
: 500

33 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 66 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60Ohms cross to TCQD336M025R0060E AEC-Q200
1,000On Order
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=100Ohms cross to TCQD336M025R0100E AEC-Q200
1,000On Order
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200
400Expected 4/2/2027
Min.: 1
Mult.: 1
: 400

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200
1,390Expected 5/2/2027
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 33uF 20% D Case 25V
500Expected 11/2/2027
Min.: 1
Mult.: 1
: 500
No
33 uF SMD/SMT 20 % 2917 75 mOhms 83 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 100

33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel