33 uF 7343 Tantalum Capacitors - Polymer

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 SnPb AEC-Q200 Reel
Vishay T55D336M016C0070
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55D336M016C0070 Non-Stocked
Min.: 1
Mult.: 1
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
KEMET T541X336M050BT6710
KEMET Tantalum Capacitors - Polymer 33.0UF 50.0V Non-Stocked
Min.: 100
Mult.: 100
: 100
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case Reel