270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon RS81C271MDN1CG
Nichicon Aluminium Organic Polymer Capacitors 203In Stock
600Expected 5/11/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
Chemi-Con APXJ100ARA271MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 812In Stock
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 5.8 mm (0.228 in)
Chemi-Con APXJ160ARA271MF80J
Chemi-Con Aluminium Organic Polymer Capacitors 60In Stock
7,200On Order
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 7.7 mm (0.303 in)
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 35V 20% 125C 4000H 10.0x10.0x10.5
12,630Expected 16/2/2027
Min.: 1
Mult.: 1
: 13,500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.8 mm (0.425 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 12In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 6.3V 772In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in)
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200)
5,980Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 105 C 16 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.8 SMD High Vibration
4,500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 799In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 293In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 270uF 20% STD 10000h AEC-Q200
5,000On Order
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms
14,790On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200
8,708On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON Polymer
1,745On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 25volts OS-CON Polymer 191In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip
1,500Expected 9/2/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 16.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip
2,500Expected 8/1/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 16.5 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm
373On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON
399Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 200

Radial 270 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free
900Expected 25/3/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200
1,500Expected 16/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 270uF 20% Tol.
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors
900Expected 13/8/2026
Min.: 1
Mult.: 1
: 900
270 uF 16 VDC - 55 C + 105 C 15 mOhms 7.7 mm (0.303 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1,999Expected 3/9/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1,000Expected 3/9/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk