220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD 3,673In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 16,809In Stock
14,000Expected 4/1/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 6.3volt 4,462In Stock
63,000On Order
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 6,940In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 2,454In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 1,794In Stock
1,500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 4,000In Stock
14,000Expected 28/8/2026
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 1,773In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4,427In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 6,631In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 220uF 20% ESR=22mOhms 657In Stock
1,200Expected 5/2/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 25V Case M1 1,318In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 35 Max. ESR 15,969In Stock
10,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR 1,873In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=7 mOhms 1,831In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF RAD 2KHr ESR=24 mOhms 13,746In Stock
15,000Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 2,000

Radial 220 uF 20 % 35 VDC - 55 C + 125 C 24 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 220uF RAD 2KHr ESR=45 mOhms 3,197In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 220 uF 20 % 63 VDC - 55 C + 125 C 45 mOhms 20 mm (0.787 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms 12,910In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms 16,029In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms 3,794In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 1,411In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms 14,226In Stock
6,000Expected 17/6/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms 4,010In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 1,351In Stock
11,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms 3,290In Stock
6,000Expected 14/6/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel