220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 125C ESR=27mOhms MobDev 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms MobDev 8x10mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 220uf, 7.3x4.3x1.9mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 220uF ESR 35mohm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Radial 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 220uF ESR 35mohm Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Radial 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220UF 2V SMD Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

SMD/SMT 220 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

SMD/SMT 220 uF 20 % 2.5 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 220 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 220 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 220 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 16V 20% 9(CASE SIZE)
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
220 uF 16 VDC Waffle
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF 25mohm POSCAP AEC-Q200
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel