220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 500
Mult.: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 500
Mult.: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

220 uF 16 VDC Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 60 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 60 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% D Case 25 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% D Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% D Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 8 Max.ESR Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 35 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 50 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 15 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 35 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 40 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel