220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,197
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 6,3V 6,316In Stock
Cut Tape
$2.91
$2.62
$2.43
$2.15
Reel
$1.66
Min.: 1
Mult.: 1
: 3,500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 710In Stock
3,000Expected 28/7/2027
Cut Tape
$7.78
$5.66
$4.83
$4.46
$4.45
Reel
$3.97
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer 10,321In Stock
Cut Tape
$4.43
$2.94
$2.31
$2.12
Reel
$1.47
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1,289In Stock
Cut Tape
$12.48
$9.40
$8.17
$7.22
Reel
$7.22
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms 3,789In Stock
Cut Tape
$3.02
$2.08
$1.71
$1.34
Reel
$1.30
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,154In Stock
Cut Tape
$2.37
$1.59
$1.27
$1.17
Reel
$0.885
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=7 mOhms
1,331In Stock
Cut Tape
$5.60
$3.82
$3.29
$2.90
Reel
$2.60
$2.50
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 2,000In Stock
1,000Expected 11/5/2027
Cut Tape
$7.60
$5.75
$4.88
$4.35
$4.16
Reel
$4.15
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1,815In Stock
Cut Tape
$4.71
$3.30
$2.75
$2.57
$2.28
Reel
$2.27
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2,742In Stock
Cut Tape
$4.66
$3.28
$2.72
$2.56
Reel
$2.16
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 6,287In Stock
Cut Tape
$1.37
$0.767
$0.575
Reel
$0.53
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 2,300In Stock
Cut Tape
$11.07
$8.24
$7.10
$6.62
$6.26
Reel
$5.94
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
220 uF 6.3 VDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,571In Stock
Cut Tape
$12.85
$9.70
$8.45
$8.05
$7.63
Reel
$6.77
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Cut Tape
$3.66
$2.60
$2.23
$1.96
$1.73
Reel
$1.50
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Cut Tape
$3.79
$2.71
$2.33
$2.05
$1.82
Reel
$1.59
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3,063In Stock
Cut Tape
$3.22
$2.28
$1.96
$1.71
Reel
$1.39
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8,750In Stock
Cut Tape
$3.14
$2.15
$1.74
$1.62
Reel
$1.25
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1,747In Stock
Cut Tape
$3.14
$2.15
$1.74
$1.71
Reel
$1.25
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 15 Max. ESR 750In Stock
Cut Tape
$3.75
$2.60
$2.14
$1.99
$1.70
Reel
$1.70
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Cut Tape
$19.27
$14.96
Reel
$14.95
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 220 uF 10 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm 403In Stock
Cut Tape
$4.08
$2.96
$2.57
$2.26
Reel
$1.99
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 19In Stock
5,000Expected 19/10/2027
Cut Tape
$2.76
$1.90
$1.63
$1.43
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 7 Max. ESR 326In Stock
Cut Tape
$6.16
$4.45
$3.85
$3.40
Reel
$3.03
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms
5In Stock
Cut Tape
$3.56
$2.53
$2.19
$1.92
Reel
$1.58
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR 500In Stock
Cut Tape
$2.96
$2.09
$1.80
$1.56
Reel
$1.35
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel