220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16V 220uF 20% Tol. 479In Stock
9,000On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 6X6 206In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 10V 665In Stock
1,000Expected 15/10/2026
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3V 14In Stock
1,000Expected 21/1/2027
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 26 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 26 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 220uF Tol 20% 6.3x7.7mm AEC-Q200 5In Stock
900Expected 18/3/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 7.7 mm (0.303 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 8X6.7 873In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 20% 179In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 30 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 1,264In Stock
3,000Expected 4/2/2027
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 914In Stock
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con APXF2R5ARA221ME40G
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Tol. 96In Stock
1,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Chemi-Con HHXD250ARA221MHA0G
Chemi-Con Aluminium Organic Polymer Capacitors 5In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10 mm (0.394 in) AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm
26,999On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 10mohm 1In Stock
3,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm
59,997On Order
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer vPolyTan Polymer Surface Mount Chip Capacitors
8,981Expected 16/3/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms
4,513On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms
32,998On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 220UF 6.3V ESR=10
7,249Expected 15/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1,500Expected 22/3/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 145 C 15 mOhms 16.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1,500Expected 5/4/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 145 C 15 mOhms 16.8 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can
17,964On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 8 mm 6.6 mm (0.26 in) 8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi
1,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

220 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1,000Expected 4/2/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 3In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 60 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel