220 uF B Case Tantalum Capacitors - Polymer

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1311 55 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=70mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

220 uF 8 VDC Axial 10 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 3528 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

220 uF 6 VDC SMD/SMT 20 % 1311 35 mOhms 132 uA 1.9 mm - 55 C + 105 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
220 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 10% ESR=35mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
: 100
No
220 uF 6.3 VDC SMD/SMT 10 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 10% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
220 uF 2.5 VDC SMD/SMT 10 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

220 uF 8 VDC Axial 10 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
220 uF 8 VDC Axial 10 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

220 uF 8 VDC Axial 10 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

220 uF 8 VDC Axial 20 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
220 uF 8 VDC Axial 20 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

220 uF 8 VDC Axial 20 % 120 mOhms 176 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
220 uF 8 VDC SMD/SMT 10 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
220 uF 8 VDC SMD/SMT 10 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
220 uF 8 VDC SMD/SMT 10 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
220 uF 8 VDC SMD/SMT 10 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk