220 uF 7343 Tantalum Capacitors - Polymer

Results: 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 2.5v 220uf, 7.3x4.3x1.9mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

220 uF 2.5 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TH Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

220 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Industry Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2 mm - 55 C + 125 C 7343 Y Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2 mm - 55 C + 125 C 7343 TCB Reel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF 25mohm POSCAP AEC-Q200 Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
: 200
No
220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400
No
220 uF 16 VDC SMD/SMT 2917 352 uA 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400
No
220 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25 maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 400
Mult.: 400
: 400
No
220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel