180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2Vol 180uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 2 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel
KEMET Aluminium Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=18 mOhms Lead-Time 35 Weeks
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF SMD 150C ESR=15mOhms AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 8,000
Mult.: 1,000

Radial 180 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Radial 180 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9,000
Mult.: 1,500
: 1,500
Radial 180 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 9 mm (0.354 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
Radial 180 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
Radial 180 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 180uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000
Radial 180 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 11.5 mm (0.453 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 250

Radial 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 15.5 mm (0.61 in) AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 180uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 180 uF 10 % 10 VDC - 55 C + 105 C 110 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 10V 180uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 180 uF 20 % 10 VDC - 55 C + 105 C 110 mOhms 16.51 mm Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 180 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Reel, Cut Tape