150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,073
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 70mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=100mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=8mohms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.6 mm Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1206 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms Reel
KEMET Tantalum Capacitors - Polymer 150.UF 16.0V Non-Stocked
Min.: 41
Mult.: 41
: 41

150 uF 16 VDC Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel