150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,074
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF Blk Resin ESR=200Ohm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 10V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 900
: 900

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 6.6 mm (0.26 in) 6.6 mm (0.26 in) 7.7 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4,000
Mult.: 400
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 10.4 mm (0.409 in) 10.4 mm (0.409 in) 12.6 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 10V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% 105C 10000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
: 13,500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.8 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 150uF, 30mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF 10mohm 8x7mm OSCON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 40mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 150uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 20mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 23mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 23 mOhms 5.9 mm (0.232 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC, 150uF, 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 150uF 18m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 18m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 1.8 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

SMD/SMT 150 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 4000h AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000

Radial 150 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack