150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,073
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm
1,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm
499Expected 7/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm
800Expected 12/4/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi
800Expected 18/2/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 150uF 10X7.7 2In Stock
500Expected 27/1/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 26 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200
500Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip
2,400Expected 11/6/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 16 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip
2,500Expected 9/3/2027
Min.: 1
Mult.: 1

Radial 150 uF 20 % 50 VDC - 55 C + 135 C 16 mOhms 12.2 mm Bulk
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=45mOhms
500Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms
997Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms
2,000Expected 30/3/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=70mOhms
900Expected 31/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm
752On Order
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 150uF ESR 35mohm
900On Order
Min.: 1
Mult.: 1
: 1,000

Radial 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200
5,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 6 mm (0.236 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 10V 150uF 8X6.7
14,619On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1,790On Order
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1,000Expected 23/11/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9 mm (0.354 in) AEC-Q200
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 150uF
2,500Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200
390Expected 31/8/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200
800Expected 8/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 150uF AEC-Q200
990Expected 28/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 150uF 20%
2,000Expected 19/10/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 6.3 VDC - 55 C + 105 C 21 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 4 Volt
2,000Expected 8/1/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 22 mOhms 5.8 mm (0.228 in) 5.3 mm (0.209 in) 5.3 mm Reel, Cut Tape, MouseReel