150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,074
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 13In Stock
400Expected 17/3/2027
Min.: 1
Mult.: 1
: 250
SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 11 mm (0.433 in) 10.3 mm (0.406 in) 16.5 mm Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 150uF Tol 20% 6.3x7.7mm AEC-Q200 32In Stock
900Expected 23/3/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 150uF 8X6.7 704In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 150uF 20% 58In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 18In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x10mm AEC-Q200 24In Stock
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63V 150uF SMD 150C ESR=13mOhms AEC-Q200 Antivibration 1In Stock
3,250Expected 18/1/2027
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 150uF 20% AEC-Q200 28In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Chemi-Con APXJ200ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 870In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 7.7 mm (0.303 in)
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin
13,052On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.2 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm
11,990On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
27,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200
17,150On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% AEC-Q200
14,538On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 15 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms
13,272On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms
31,146On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
8,400On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms
10,988On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
11,792On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 150F 20% 10Vdc 10mOhm
4,655Expected 29/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 40 C + 105 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
2,400Expected 27/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 145 C 22 mOhms 12.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
1,500Expected 27/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 145 C 15 mOhms 16.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
1,500Expected 27/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 145 C 15 mOhms 16.8 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm
2,500Expected 11/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm
1,463Expected 28/9/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel