150 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,074
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 127In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 288In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 346In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 5In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 26In Stock
400Expected 25/3/2027
Min.: 1
Mult.: 1

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 16In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 150 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 13 mm (0.512 in) Reel, Cut Tape
Vishay T59EE157M030C0050
Vishay Tantalum Capacitors - Polymer T59157M030EE2T0050 300In Stock
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.3 mm
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 38In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms 11In Stock
1,186Expected 10/5/2027
Min.: 1
Mult.: 1
: 400
No
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms 546In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms 16In Stock
500Expected 14/1/2027
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=25mOhms 213In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 548In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 1,843In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 990In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 279In Stock
2,000Expected 30/11/2026
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 10.5 mm (0.413 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 847In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 9 mm (0.354 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 809In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 63 VDC - 40 C + 125 C 13 mOhms 20 mm (0.787 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 322In Stock
1,000Expected 7/12/2026
Min.: 1
Mult.: 1

Radial 150 uF 20 % 63 VDC - 40 C + 125 C 15 mOhms 15 mm (0.591 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 918In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 18 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 599In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 17 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Anti-Vibe 613In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 17 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 690In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape