150 uF 7343 Tantalum Capacitors - Polymer

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V 25mOhm ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% D Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 15 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 40 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 55 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 25 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 35 Max. ESR Non-Stocked
Min.: 800
Mult.: 800
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 40 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% C Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel