15 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ESR=100mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 15uF 20% 1210 ES R=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 15uF, 220mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 15uF 20% ESR=45mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 15uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 30 mOhms 6.6 mm (0.26 in) 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 15uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 6.6 mm (0.26 in) 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
: 200

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V 100mohms max ESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
: 400

15 uF 75 VDC Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 200 Max. ESR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 90 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 500 Max. ESR Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 12.5volts 20% T Case 80 Max.ESR Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 15 uF 20 % 12.5 VDC - 55 C + 105 C 80 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel