120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm
1,599On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200
9,000On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms
119On Order
Min.: 1
Mult.: 1
Max.: 2
No
SMD/SMT 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms
24Expected 11/1/2027
Min.: 1
Mult.: 1

SMD/SMT 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms
1,000Expected 4/2/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms
1,000Expected 4/2/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200
32,378On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 120uF 20% STD 4000h AEC-Q200
574Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm
364Expected 17/6/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200
4,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 1In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 120uF 6X6
23,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200
1,000Expected 23/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200
800Expected 2/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200
770Expected 2/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 23 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 120uF 8X7
1,300Expected 18/1/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 120uF Tol 20% 10x10mm AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors
490Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 6.3V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 0.03 Ohms 10.2 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 0.03 Ohms 10.5 mm Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 2,400
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 0.022 Ohms 12.5 mm Reel