120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200 85In Stock
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 185In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 35 mOhms 8 mm (0.315 in) 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 120uF 20% AEC-Q200 387In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 120uF 105C 882In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 110In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 84In Stock
Min.: 1
Mult.: 1
Radial 120 uF 20 % 35 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminium Organic Polymer Capacitors 120UF 10V SMT CAN 9In Stock
12,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 16 Volt 7In Stock
2,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 3,994In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 79In Stock
900Expected 2/4/2027
Min.: 1
Mult.: 1
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 120uF 6X6 5In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 10V 1,000In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.8 mm (0.228 in)
Chemi-Con Aluminium Organic Polymer Capacitors 500In Stock
Min.: 1
Mult.: 1
Radial 120 uF 20 % 63 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in)
Chemi-Con Aluminium Organic Polymer Capacitors 4In Stock
900Expected 9/9/2026
Min.: 1
Mult.: 1
SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 7.7 mm (0.303 in) 7.2 mm (0.283 in)
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 8X6.7 789In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con HHXD500ARA121MJA0G
Chemi-Con Aluminium Organic Polymer Capacitors 7In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con APXN100ARA121ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 1,078In Stock
Min.: 1
Mult.: 1

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 5.8 mm (0.228 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 120uF 20% AEC-Q200 12In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 8 mm (0.315 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200
12,700On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3,000Expected 19/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 10.2 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3,000Expected 5/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 10.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
2,400Expected 19/4/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 145 C 22 mOhms 12.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD
2,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration
2,400Expected 19/4/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm
18,683On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel