100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,472
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib
10,734On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 100uF 20% SMT V-Chip -55/+105C
888Expected 31/8/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=12 mOhms
1,000Expected 3/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 12.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms
18,220On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms
15,976On Order
Min.: 1
Mult.: 1
Max.: 4,000

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms
22,778On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms
7,000Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 100 uF 20 % 35 VDC - 40 C + 125 C 31 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms
7,948On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 125 C 18 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vl 100uF 20% 125C ESR=31mOhms AEC-Q200
4,800Expected 30/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
4,785On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=15mOhms Hybrid AEC-Q200
4,800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 15 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms
3,995On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=7mOhms
3,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms
1,999Expected 11/2/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
7,476On Order
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
1,000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200
17,395On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague T52M9107M035C0055
Vishay / Sprague Tantalum Capacitors - Polymer 100UF 35V 20% ESR 55 7360-19
990Expected 8/9/2026
Min.: 1
Mult.: 1
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 7.3 mm
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm
5,181On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% 9,389In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 20% ESR=35mOhms
1,003On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
SMD/SMT 100 uF 20 % 30 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
44Expected 30/9/2027
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms
91Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 50
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
71On Order
Min.: 1
Mult.: 1
Max.: 2
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 125 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can
2,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel