100 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,472
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 382In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 284In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20volts 100uF AEC-Q200 201In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20V 20% AEC-Q200 90In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Ammo Pack
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
67,108On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm
24,880On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 100 uF 20 % 16 VDC - 40 C + 105 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Chemi-Con HHSE630ELL101MJC5S
Chemi-Con Aluminium Organic Polymer Capacitors 49In Stock
2,000Expected 9/9/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 135 C 20 mOhms 12.5 mm (0.492 in) AEC-Q200
Chemi-Con HHXD250ARA101MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 100UF 25V ESR=30 23In Stock
2,700On Order
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in)
Chemi-Con APXN160ARA101MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 1,511In Stock
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%
19,003On Order
Min.: 1
Mult.: 1
Max.: 3,200
: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%
9,241On Order
Min.: 1
Mult.: 1
Max.: 3,200
: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 100uF ESR 24mohm
31,982On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200
23,234On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21,907On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=28 mOhms
34,224On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
66,354On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
52,273On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm
46,204On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200)
2,400Expected 31/8/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 80 VDC - 55 C + 150 C 0.022 Ohms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200)
11,984Expected 16/4/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 80 VDC - 55 C + 150 C 0.022 Ohms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200)
5,770On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200)
5,200Expected 15/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 10.2 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 10.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200)
3,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape