100 uF 3528 Tantalum Capacitors - Polymer

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 20% ESR=70mOhms 18,028In Stock
62,000Expected 1/2/2027
Cut Tape
$2.05
$1.26
$0.983
$0.847
$0.792
Reel
$0.728
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms
3,995In Stock
Cut Tape
$2.00
$1.08
$0.99
$0.832
$0.815
Reel
$0.714
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
3,166In Stock
14,000On Order
Cut Tape
$1.88
$1.30
$0.963
$0.805
$0.752
Reel
$0.711
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 2,933In Stock
6,000Expected 24/12/2026
Cut Tape
$2.08
$1.09
$1.00
$0.857
$0.812
Reel
$0.755
Min.: 1
Mult.: 1
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 7,279In Stock
Cut Tape
$1.70
$0.872
$0.798
$0.676
Reel
$0.636
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 110In Stock
4,000Expected 24/6/2027
Cut Tape
$2.16
$1.20
$1.03
$0.823
$0.772
Reel
$0.719
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 828In Stock
6,000Expected 18/3/2027
Cut Tape
$2.30
$1.23
$1.09
$0.928
$0.73
Reel
$0.691
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 62In Stock
2,000Expected 10/11/2026
Cut Tape
$2.19
$1.46
$1.07
$0.896
$0.838
Reel
$0.793
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 70mOhm 1,618In Stock
2,000Expected 24/5/2027
Cut Tape
$2.07
$1.08
$0.998
$0.853
$0.808
Reel
$0.747
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 877In Stock
2,000Expected 8/2/2027
Cut Tape
$2.07
$1.08
$0.998
$0.853
$0.808
Reel
$0.747
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 2,791In Stock
Cut Tape
$2.07
$1.08
$0.998
$0.853
$0.808
Reel
$0.747
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 1,545In Stock
2,000Expected 7/6/2027
Cut Tape
$2.08
$1.09
$0.908
$0.847
Reel
$0.753
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 55 Max. ESR 1,900In Stock
Cut Tape
$1.50
$0.753
$0.69
$0.579
$0.545
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR 74In Stock
4,000Expected 21/12/2026
Cut Tape
$1.73
$0.879
$0.805
$0.68
$0.642
Reel
$0.608
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR 1,285In Stock
Cut Tape
$1.81
$1.23
$0.894
$0.741
$0.69
Reel
$0.548
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR 1,659In Stock
Cut Tape
$1.86
$1.17
$0.896
$0.821
Reel
$0.601
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR 35In Stock
2,000Expected 27/8/2027
Cut Tape
$1.51
$0.758
$0.692
$0.583
$0.549
Reel
$0.52
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR 1,113In Stock
2,000Expected 25/8/2027
Cut Tape
$1.51
$0.766
$0.699
$0.589
$0.555
Reel
$0.525
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 100 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% T Case 70 Max. ESR 194In Stock
Cut Tape
$2.05
$1.09
$1.01
$0.858
Reel
$0.755
Min.: 1
Mult.: 1
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms
1,320In Stock
6,000Expected 17/6/2027
Cut Tape
$1.69
$0.861
$0.789
$0.771
$0.718
Reel
$0.597
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms
1,175In Stock
Cut Tape
$1.65
$0.842
$0.77
$0.65
Reel
$0.582
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms
207In Stock
12,000On Order
Cut Tape
$2.14
$1.21
$1.03
$0.849
$0.804
Reel
$0.802
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms
143,885On Order
Cut Tape
$1.55
$1.05
$0.766
$0.635
$0.597
Reel
$0.597
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms
19In Stock
4,000Expected 2/8/2027
Cut Tape
$1.28
$0.775
$0.709
$0.594
$0.559
Reel
$0.499
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
1,104In Stock
Cut Tape
$2.07
$1.08
$0.997
$0.851
$0.806
Reel
$0.749
Min.: 1
Mult.: 1
: 3,000
100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel