100 uF 3216 Tantalum Capacitors - Polymer

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel

KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3216 20% ESR=100mOhms AECQ200 Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel