100 uF 1210 Tantalum Capacitors - Polymer

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF ESR=55Ohms cross to TCQB107M004R0055E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
$0.766
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1210 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF ESR=45Ohms cross to TCQB107M006R0045E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
$0.80
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
Panasonic Industry 6TPG100MZGD
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC,100uF,55mohm,352811,T&R Non-Stocked Lead-Time 22 Weeks
Reel
$1.32
Min.: 2,500
Mult.: 2,500
: 2,500
100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 1.1 mm - 55 C + 105 C 3528 B1G Case TPG Reel