10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 63V 10 uF 20% ESR=90mOhms Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms AECQ 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 105C ESR=12mOhms MobDev 5x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms MobDev 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms MobDev 5x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 10uF 125C ESR=12mOhms MobDev 6.3x5.8mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 20volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1,500
Mult.: 1

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1,500
Mult.: 1
No
SMD/SMT 10 uF 35 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1,500
Mult.: 1

SMD/SMT 10 uF 35 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1,500
Mult.: 1
No
SMD/SMT 10 uF 35 VDC Reel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 75 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 100 mOhms Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 125 mOhms 3.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 125 mOhms Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 20% -55 / +125C ESR=150mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 10 uF 10 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 10 uF 10 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 10 uF 10 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

SMD/SMT 10 uF 10 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel