10 uF 7343 Tantalum Capacitors - Polymer

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 41In Stock
1,000On Order
Cut Tape
$4.60
$3.18
$2.68
$2.45
Reel
$2.15
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm 12In Stock
400Expected 4/3/2027
Cut Tape
$4.96
$3.44
$2.79
$2.34
Reel
$2.34
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm 230In Stock
Cut Tape
$4.45
$3.28
$3.24
$2.84
Reel
$2.84
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm 96In Stock
1,200Expected 18/3/2027
Cut Tape
$9.85
$7.26
$6.36
$5.67
Reel
$5.67
Min.: 1
Mult.: 1
: 400
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 794In Stock
Cut Tape
$3.59
$2.56
$2.24
$1.93
$1.78
Reel
$1.77
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 646In Stock
Cut Tape
$3.25
$2.23
$1.81
$1.69
Reel
$1.46
Min.: 1
Mult.: 1
: 500
10 uF 25 VDC SMD/SMT 20 % 2917 120 mOhms 25 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 575In Stock
Cut Tape
$3.32
$2.27
$1.85
$1.73
Reel
$1.50
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR 121In Stock
4,000On Order
Cut Tape
$4.11
$2.98
$2.58
$2.27
Reel
$2.01
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 48In Stock
Cut Tape
$8.81
$6.50
$5.70
$5.07
$4.81
Reel
$4.80
Min.: 1
Mult.: 1
: 1,000
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms 51In Stock
16,500On Order
Cut Tape
$8.96
$6.28
$5.41
$5.05
Reel
$5.05
Min.: 1
Mult.: 1
: 500
10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms 29In Stock
300Expected 13/1/2027
Cut Tape
$13.65
$10.35
$8.74
Reel
$8.05
$7.59
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC SMD/SMT 10 % 2917 120 Ohms 50 uA - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 736In Stock
Cut Tape
$3.29
$2.26
$1.84
$1.71
Reel
$1.48
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 7In Stock
1,000Expected 18/1/2027
Cut Tape
$3.20
$2.19
$1.78
$1.66
$1.46
Reel
$1.41
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 46In Stock
500Expected 4/1/2027
Cut Tape
$3.66
$2.52
$2.07
$1.93
Reel
$1.67
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 135In Stock
500Expected 11/5/2027
Cut Tape
$7.52
$5.47
$4.65
$4.39
Reel
$3.94
Min.: 1
Mult.: 1
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 720In Stock
1,500Expected 4/1/2027
Cut Tape
$4.53
$3.28
$2.75
$2.57
Reel
$2.27
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=150mOhms AECQ200 932In Stock
Cut Tape
$4.47
$3.13
$2.60
$2.43
Reel
$2.34
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 97In Stock
3,000Expected 22/2/2027
Cut Tape
$3.97
$2.90
$2.62
$2.11
Reel
$1.74
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 10uF 20% D Case 50V 500In Stock
Cut Tape
$7.56
$5.51
$4.68
$4.43
Reel
$3.98
Min.: 1
Mult.: 1
: 500
No
10 uF SMD/SMT 20 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 243In Stock
Cut Tape
$11.34
$8.45
$7.29
$6.81
$6.27
Reel
$5.79
Min.: 1
Mult.: 1
: 1,000
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 329In Stock
$3.44
$2.43
$2.09
$1.84
$1.63
Min.: 1
Mult.: 1
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 75In Stock
Cut Tape
$17.39
$13.14
$11.61
Reel
$10.40
$9.82
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm
4,800On Order
Cut Tape
$10.24
$7.56
$6.62
$5.90
Reel
$5.90
Min.: 1
Mult.: 1
: 400
10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
37,602On Order
Cut Tape
$3.94
$2.80
$2.42
$2.12
Reel
$1.88
Min.: 1
Mult.: 1
Max.: 4,000
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin
796On Order
Cut Tape
$5.70
$4.01
$3.35
Reel
$3.35
Min.: 1
Mult.: 1
: 400
10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel